WIKA, 63 mm 1/4 in NPT Threaded Pressure Gauge, 0.6 bar
- RS Stock No.:
- 222-9114
- Mfr. Part No.:
- 8977770
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$262.00
(exc. GST)
$288.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.00 |
*price indicative
- RS Stock No.:
- 222-9114
- Mfr. Part No.:
- 8977770
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 0.6bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | 1/4 in NPT | |
| Connection Type | Threaded | |
| Series | 6X1.10 | |
| Case Material | Steel | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GOST, EN, IEC | |
| Model Number | 611.10 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 0.6bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size 1/4 in NPT | ||
Connection Type Threaded | ||
Series 6X1.10 | ||
Case Material Steel | ||
Dial Size 63mm | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GOST, EN, IEC | ||
Model Number 611.10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The WIKA model 611.10 and 631.10 capsule pressure gauges are based upon the proven capsule measuring system. The capsule measuring principle is particularly suitable for low pressures. On pressurisation, the expansion of the capsule element, proportional to the incident pressure, is transmitted to the movement and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry.
Zero point setting in front
Special connection location on request
Related links
- WIKA 1/4 in NPT Threaded Pressure Gauge 0.6 bar
- WIKA G 1/4 Threaded Pressure Gauge 0.6 bar
- WIKA G 1/4 Process Pressure Gauge 0.6 bar
- Bourdon G 1/4 Threaded Pressure Gauge 0.6 bar
- WIKA G 1/4 Pressure Gauge 0.6 bar
- Bourdon G 1/4 18 in NPT 63 mm, 0.6 bar
- WIKA G 1/4 MNPT Pressure Gauge 0.6 bar
- WIKA 1/2 in NPT Threaded Pressure Gauge 0.6 bar
