WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

$1,117.52

(exc. GST)

$1,229.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,117.52

*price indicative

RS Stock No.:
222-8885
Mfr. Part No.:
14213327
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

Threaded

Series

DSS34M

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Size

100mm

Dial Colour

White

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 60529

COO (Country of Origin):
DE
The WIKA model DSS34M pressure gauge per EN 837-1 has mounted diaphragm seal, threaded connection and welded design. Due to its design, the DSS34M can be used universally and offers the advantage that the end user can read the pressure directly. The DSS34M is particularly well suited for aggressive, contaminated or hot media. This instrument is mainly geared to applications in the chemical and petrochemical industries.

Process connection with thread to provide for direct

threaded connection

Version with internal diaphragm

Diaphragm seal parts all welded

Universal application

  • RS Stock No. 2228815
  • Mfr. Part No. 14200500
Each
$1,072.92
  • RS Stock No. 2228787
  • Mfr. Part No. 14200456
Each
$3,976.72
  • RS Stock No. 2190768
  • Mfr. Part No. 9060200
Each
$202.03
  • RS Stock No. 2228904
  • Mfr. Part No. 14213366
Each
$2,088.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy