WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 16 bar
- RS Stock No.:
- 222-8088
- Mfr. Part No.:
- 9598758
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$143.27
(exc. GST)
$157.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.27 |
*price indicative
- RS Stock No.:
- 222-8088
- Mfr. Part No.:
- 9598758
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 131.11 | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, EN, GOST, IEC | |
| Model Number | 131.11 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 131.11 | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, EN, GOST, IEC | ||
Model Number 131.11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika compact model 131.11 bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. Due to the use of high quality stainless steel materials and its robust design, the instrument is suitable for liquid and gaseous media, also in aggressive environments.The scale range of pressure is 0 to 16 bar.
Case and wetted parts from stainless steel
Cost effective and reliable
- RS Stock No. 2190673
- Mfr. Part No. 9020772
Each
$196.61
- RS Stock No. 2190888
- Mfr. Part No. 9592096
Each
$160.09
- RS Stock No. 2190728
- Mfr. Part No. 9022244
Each
$43.10
- RS Stock No. 2190801
- Mfr. Part No. 9083960
Each
$20.83
Related links
- WIKA G 1/4 Threaded Pressure Gauge 16 bar
- WIKA G 1/2 in Threaded Pressure Gauge 16 bar
- Bourdon G 1/4 Threaded Pressure Gauge 16 bar
- Norgren G 1/4 Threaded Pressure Gauge 16 bar
- WIKA DN 40 Threaded Pressure Gauge 16 bar
- WIKA DN 2 Threaded Pressure Gauge 16 bar
- WIKA DN 50 Threaded Pressure Gauge 16 bar
- WIKA DN 1-1/2 Threaded Pressure Gauge 16 bar











