WIKA, 50 mm G 1/4 MNPT Pressure Gauge, 100 bar
- RS Stock No.:
- 222-7974
- Mfr. Part No.:
- 9126290
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$203.56
(exc. GST)
$223.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.56 |
*price indicative
- RS Stock No.:
- 222-7974
- Mfr. Part No.:
- 9126290
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/4 | |
| Connection Type | MNPT | |
| Series | 131.11 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Dial Size | 50mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Model Number | 131.11 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/4 | ||
Connection Type MNPT | ||
Series 131.11 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Dial Size 50mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Model Number 131.11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika compact model 131.11 bourdon tube pressure gauge is constructed with a case and wetted parts from stainless steel. Due to the use of high quality stainless steel materials and its robust design, the instrument is suitable for liquid and gaseous media, also in aggressive environments.The scale range of pressure is 0 to 25 bar.
Case and wetted parts from stainless steel
Cost effective and reliable
Related links
- WIKA G 1/4 MNPT Pressure Gauge 100 bar
- WIKA G 1/4 Process Pressure Gauge 100 bar
- WIKA G 1/4 MNPT Pressure Gauge 160 bar
- WIKA G 1/4 MNPT Pressure Gauge 400 bar
- WIKA G 1/4 MNPT Pressure Gauge 60 bar
- WIKA G 1/4 MNPT Pressure Gauge 5 bar
- WIKA G 1/4 MNPT Pressure Gauge 9 bar
- WIKA G 1/4 MNPT Pressure Gauge 6 bar
