WIKA, 40 mm G 1/8 Threaded Pressure Gauge, 4 bar

This image is representative of the product range

Subtotal (1 unit)*

$19.56

(exc. GST)

$21.52

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 36 unit(s), ready to ship from another location
Units
Per unit
1 +$19.56

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$21.72

(exc. GST)

$23.89

(inc. GST)

RS Stock No.:
222-7895
Mfr. Part No.:
9081003
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

4bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/8

Connection Type

Threaded

Series

111.XX

Case Material

Plastic

Dial Colour

White

Dial Size

40mm

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

111.16

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika model 111 pressure gauge are based on the proven bourdon tube measuring system and its specifically designed for panel mounting and therefore feature a back mount process connection. The model 111.16 Bourdon tube pressure gauge can be fitted to the panel by means of a mounting bracket. The scale range of pressure gauge is 0 to 4 bar.

Specifically for panel mounting

Reliable and cost effective

Design per EN 837-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy