WIKA, 160 mm G 1/2 MNPT Pressure Gauge, 1.6 bar

This image is representative of the product range

Subtotal (1 unit)*

$278.96

(exc. GST)

$306.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.96

*price indicative

RS Stock No.:
222-7826
Mfr. Part No.:
9041842
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

1.6bar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/2

Connection Type

MNPT

Series

212.20

Case Material

Stainless Steel

Dial Size

160mm

Dial Colour

White

Connection Location

Bottom Entry

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

212.20

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika model 212.20 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The modular design enables a multitude of combinations of process connections, nominal sizes and scale range. The scale range of pressure gauge is 0 to 1.6 bar.

Durable and robust

Cost effective and reliable

To combine with WIKA diaphragm seals

  • RS Stock No. 2227589
  • Mfr. Part No. 8612404
Each
$319.92
  • RS Stock No. 2227574
  • Mfr. Part No. 8517231
Each
$407.83
  • RS Stock No. 2227839
  • Mfr. Part No. 9050124
Each
$327.50
  • RS Stock No. 2227382
  • Mfr. Part No. 12292886
Each
$315.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy