WIKA, 100 mm G 1/2 MNPT Pressure Gauge, 25 bar
- RS Stock No.:
- 222-7747
- Mfr. Part No.:
- 9023356
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$144.08
(exc. GST)
$158.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.08 |
*price indicative
- RS Stock No.:
- 222-7747
- Mfr. Part No.:
- 9023356
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 25bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/2 | |
| Connection Type | MNPT | |
| Series | 213.53.100 | |
| Case Material | Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 100mm | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE | |
| Model Number | 213.53 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 25bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/2 | ||
Connection Type MNPT | ||
Series 213.53.100 | ||
Case Material Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 100mm | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE | ||
Model Number 213.53 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika liquid filled model 213.53 Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. This gauge accuracy is up to class 1.0, this pressure gauge is suitable for a wide range of applications in industry. The scale range of pressure gauge is 0 to 25 bar.
Vibration and shock resistant
Especially robust design
Type approval for the shipbuilding industry
Related links
- WIKA G 1/2 MNPT Pressure Gauge 25 bar
- WIKA G 1/2 MNPT Pressure Gauge 25 bar
- WIKA G 1/2 MNPT Pressure Gauge 25 bar
- WIKA G 1/2 Pressure Gauge 25 bar
- WIKA G 1/2 Type G Pressure Gauge 25 bar
- WIKA G 1/4 Type G Pressure Gauge 25 bar
- WIKA G 1/2 Process Pressure Gauge 25 bar
- WIKA G 1/2 Threaded Pressure Gauge 25 bar
