WIKA, 100 mm G 1/2 MNPT Pressure Gauge, 16 bar

This image is representative of the product range

Subtotal (1 unit)*

$147.70

(exc. GST)

$162.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.70

*price indicative

RS Stock No.:
222-7745
Mfr. Part No.:
9023348
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/2

Connection Type

MNPT

Series

213.53.100

Case Material

Stainless Steel

Connection Location

Back Entry

Dial Size

100mm

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, CE

Model Number

213.53

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika liquid filled model 213.53 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The model 213.53 meets the requirements of the international industry standard EN 837-1 for bourdon tube pressure gauge. The scale range of the gauge is 0 to 16 bar.

Vibration and shock resistant

Especially robust design

Type approval for the shipbuilding industry

  • RS Stock No. 2227813
  • Mfr. Part No. 9041648
Each
$222.62
  • RS Stock No. 2227717
  • Mfr. Part No. 9022600
Each
$140.46
  • RS Stock No. 2227719
  • Mfr. Part No. 9022619
Each
$41.78
  • RS Stock No. 2227804
  • Mfr. Part No. 9041508
Each
$164.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy