WIKA, 160 mm G 1/2 MNPT Pressure Gauge, 160 bar
- RS Stock No.:
- 222-7592
- Mfr. Part No.:
- 8613354
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$409.91
(exc. GST)
$450.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.91 |
*price indicative
- RS Stock No.:
- 222-7592
- Mfr. Part No.:
- 8613354
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 160bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | MNPT | |
| Series | 212.20 | |
| Case Material | Stainless Steel | |
| Dial Size | 160mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CE | |
| Model Number | 212.20 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 160bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type MNPT | ||
Series 212.20 | ||
Case Material Stainless Steel | ||
Dial Size 160mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CE | ||
Model Number 212.20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika mechanical model 212.20 bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. The model 212.20 meets the requirements of the international industry standard EN 837-1 for bourdon tube pressure gauges. Maximum pressure is 160 bar.
Long service life, robust
Cost-effective and reliable
To combine with WIKA diaphragm seals
German Lloyd approval
Scale ranges up to 0 … 1,000 bar
Related links
- WIKA G 1/2 MNPT Pressure Gauge 160 bar
- WIKA G 1/2 MNPT Pressure Gauge 1.5 bar
- WIKA G 1/2 MNPT Pressure Gauge 160 bar
- WIKA G 1/2 MNPT Pressure Gauge 0.01 bar
- WIKA G 1/2 MNPT Pressure Gauge 400 bar
- WIKA G 1/2 MNPT Pressure Gauge 0.6 bar
- WIKA G 1/2 MNPT Pressure Gauge 160 mbar
- WIKA G 1/2 MNPT Pressure Gauge 1.6 bar
