WIKA, 160 mm G 1/2 MNPT Pressure Gauge, 40 bar

This image is representative of the product range

Subtotal (1 unit)*

$383.38

(exc. GST)

$421.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.38

*price indicative

RS Stock No.:
222-7577
Mfr. Part No.:
8540870
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

40bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

MNPT

Series

23X.50

Case Material

Stainless Steel

Dial Colour

White

Connection Location

Bottom Entry

Dial Size

160mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

233.50

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika high-quality Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments. Maximum pressure is 40 bar.

Excellent load-cycle stability and shock resistance

With case filling (model 233.50) for applications with high dynamic pressure loads and vibrations

Completely from stainless steel

Scale ranges from 0 … 0.6 to 0 … 1,600 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy