WIKA, 160 mm G 1/2 MNPT Pressure Gauge, 25 bar

This image is representative of the product range

Subtotal (1 unit)*

$347.17

(exc. GST)

$381.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.17

*price indicative

RS Stock No.:
222-7576
Mfr. Part No.:
8540861
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

25bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

MNPT

Series

23X.50

Case Material

Stainless Steel

Connection Location

Back Entry

Dial Size

160mm

Dial Colour

White

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

232.50

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. This instrument has as safety function a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there. This high-quality bourdon tube pressure gauge has been designed especially for the process industry. Maximum pressure is 25 bar.

Excellent load-cycle stability and shock resistance

With case filling (model 233.50) for applications with high dynamic pressure loads and vibrations

Completely from stainless steel

Scale ranges from 0 … 0.6 to 0 … 1,600 bar

  • RS Stock No. 2227864
  • Mfr. Part No. 9060111
Each
$307.08
  • RS Stock No. 2228019
  • Mfr. Part No. 9307427
Each
$364.21
  • RS Stock No. 2229259
  • Mfr. Part No. 9294533
Each
$427.47
  • RS Stock No. 2227820
  • Mfr. Part No. 9041702
Each
$243.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy