WIKA, 160 mm G 1/2 MNPT Pressure Gauge, 15 bar
- RS Stock No.:
- 222-7563
- Mfr. Part No.:
- 8392935
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$351.48
(exc. GST)
$386.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.48 |
*price indicative
- RS Stock No.:
- 222-7563
- Mfr. Part No.:
- 8392935
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 15bar | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/2 | |
| Connection Type | MNPT | |
| Series | 23X.50 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 160mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Model Number | 232.50 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 15bar | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/2 | ||
Connection Type MNPT | ||
Series 23X.50 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 160mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Model Number 232.50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wika manufactures and qualifies the pressure gauge in accordance with the standards EN 837-1 and ASME B40.100. This instrument has as safety function a blow-out device with blow-out plug on the back of the case. In the event of a failure, overpressure can escape there. This high-quality bourdon tube pressure gauge has been designed especially for the process industry. Maximum pressure is 15 bar.
Excellent load-cycle stability and shock resistance
With case filling (model 233.50) for applications with high dynamic pressure loads and vibrations
Completely from stainless steel
Scale ranges from 0 … 0.6 to 0 … 1,600 bar
Related links
- WIKA G 1/2 MNPT Pressure Gauge 15 bar
- WIKA G 1/2 MNPT Pressure Gauge 15 bar
- WIKA G 1/2 Threaded Pressure Gauge 15 bar
- WIKA G 1/2 MNPT Pressure Gauge 1600 bar
- WIKA G 1/2 MNPT Pressure Gauge 1.5 bar
- WIKA G 1/2 MNPT Pressure Gauge 160 bar
- WIKA G 1/2 MNPT Pressure Gauge 25 bar
- WIKA G 1/2 MNPT Pressure Gauge 10 bar
