WIKA, 50 mm G 1/4 Threaded Pressure Gauge, 16 bar
- RS Stock No.:
- 222-7517
- Mfr. Part No.:
- 39139760
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$21.03
(exc. GST)
$23.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $21.03 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$39.21
(exc. GST)
$43.13
(inc. GST)
- RS Stock No.:
- 222-7517
- Mfr. Part No.:
- 39139760
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 111.XX | |
| Case Material | Plastic | |
| Dial Colour | White | |
| Dial Size | 50mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Model Number | 111.16 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 111.XX | ||
Case Material Plastic | ||
Dial Colour White | ||
Dial Size 50mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Model Number 111.16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika models 111.16 and 111.26 have been specifically designed for panel mounting and therefore feature a back mount process connection. The model 111 pressure gauges are based on the proven bourdon tube measuring system. On pressurisation, the deflection of the bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. Maximum pressure 16 bar.
Specifically for panel mounting
Reliable and cost-effective
Design per EN 837-1
Scale ranges up to 0 .. 400 bar
Related links
- WIKA G 1/4 Threaded Pressure Gauge 16 bar
- WIKA G 1/8 Threaded Pressure Gauge 16 bar
- Bourdon G 1/4 Threaded Pressure Gauge 16 bar
- Festo G 1/4 Threaded Pressure Gauge 16 bar
- WIKA G 1/4 Pressure Gauge 16 bar
- WIKA G 1/4 MNPT Pressure Gauge 16 bar
- WIKA G 1/4 Process Pressure Gauge 16 bar
- WIKA G 1/4 Type G Pressure Gauge 16 bar

