WIKA, 50 mm G 1/4 MNPT Pressure Gauge, 10 bar

This image is representative of the product range

Subtotal (1 unit)*

$20.23

(exc. GST)

$22.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$20.23

*price indicative

RS Stock No.:
222-7450
Mfr. Part No.:
30809908
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Connection Type

MNPT

Series

111.XX

Case Material

Plastic

Dial Colour

White

Connection Location

Bottom Entry

Dial Size

50mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE, EAC

Model Number

111.10

RoHS Status: Exempt

COO (Country of Origin):
PL
The Wika model 111 pressure gauges are based on the proven bourdon tube measuring system. On pressurisation, the deflection of the bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. Maximum pressure is 10 bar.

Reliable and cost-effective

Design per EN 837-1

Nominal size 40, 50, 63, 80, 100 and 160

Scale ranges up to 0 .. 400 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy