Bourdon, 108 mm 1/2 in G Threaded Pressure Gauge, 16 bar
- RS Stock No.:
- 220-7973
- Mfr. Part No.:
- MIT5-F32.B24
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$120.56
(exc. GST)
$132.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.56 |
*price indicative
- RS Stock No.:
- 220-7973
- Mfr. Part No.:
- MIT5-F32.B24
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/2 in G | |
| Connection Type | Threaded | |
| Series | MIT5 | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 108mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 837-1, GOST | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/2 in G | ||
Connection Type Threaded | ||
Series MIT5 | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 108mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 837-1, GOST | ||
Non Compliant
- COO (Country of Origin):
- CH
The Bourdon pressure gauge with damping fluid used for non-corrosive gasses and liquids.
Back connection
Related links
- Bourdon G 1/2 in Bottom Pressure Gauge 16 bar
- Bourdon 1/2 in NPT Bottom Pressure Gauge 16 bar
- Bourdon 1/8 in G Threaded Pressure Gauge 16 bar
- Bourdon G 1/8 Threaded Pressure Gauge 16 bar
- Bourdon G 1/4 Type G 63 mm, 16 bar
- Bourdon G 1/4 Threaded Pressure Gauge 16 bar
- Bourdon G 1/4 Pressure Gauge 16 bar
- Bourdon G 1/4 Pressure Gauge 16 bar
