Bourdon, 69 mm G 1/4 Threaded Pressure Gauge, 3 bar
- RS Stock No.:
- 220-7957
- Distrelec Article No.:
- 304-10-125
- Mfr. Part No.:
- MEX3-D20.B76
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$148.01
(exc. GST)
$162.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.01 |
*price indicative
- RS Stock No.:
- 220-7957
- Distrelec Article No.:
- 304-10-125
- Mfr. Part No.:
- MEX3-D20.B76
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Maximum Pressure Measurement | 3bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Stainless Steel | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | MEX3 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Colour | White | |
| Dial Size | 69mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60529, EN 837-1 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Maximum Pressure Measurement 3bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Stainless Steel | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series MEX3 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Colour White | ||
Dial Size 69mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60529, EN 837-1 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Bourdon utility pressure gauge nominal size 63 mm. Used for non corrosive gasses and liquids.
Bottom connection
Without damping fluid
Related links
- Bourdon G 1/4 Threaded Pressure Gauge 1.6 bar
- Bourdon G 1/4 Threaded Pressure Gauge 3 bar
- Bourdon G 1/4 Vacuum Compound Pressure Gauge 3 bar
- Bourdon G 1/4 18 in NPT 63 mm, 3 bar
- Bourdon G 1/4 Threaded Pressure Gauge 24 bar
- Bourdon G 1/4 Threaded Pressure Gauge 0.6 bar
- Bourdon G 1/4 Threaded Pressure Gauge 15 bar
- Bourdon G 1/4 Threaded Pressure Gauge 160 bar
