WIKA, 100 mm G 1/2 Threaded Pressure Gauge, 400 bar

This image is representative of the product range

Subtotal (1 unit)*

$245.73

(exc. GST)

$270.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.73

*price indicative

RS Stock No.:
219-0762
Mfr. Part No.:
9050280
Brand:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Pressure Gauge

Maximum Pressure Measurement

400bar

Minimum Pressure Measurement

0bar

Pressure Connection

Stainless Steel

Connection Size

G 1/2

Connection Type

Threaded

Series

23X.50

Case Material

Stainless Steel

Connection Location

Bottom Entry

Dial Colour

White

Dial Size

100mm

Maximum Operating Temperature

60°C

Standards/Approvals

GOST, EAC, CPA

Model Number

232.50

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA Bourdon tube pressure gauge has been designed especially for the process industry. The use of high-quality stainless steel materials and the robust design are geared to applications in the chemical and process engineering industries. Thus the instrument is suitable for liquid and gaseous media, also in aggressive environments.

Excellent load-cycle stability and shock resistance

This instrument has as safety function a blow-out device with blow-out plug on the back of the case

  • RS Stock No. 2190690
  • Mfr. Part No. 9021035
Each
$288.45
  • RS Stock No. 2190886
  • Mfr. Part No. 9587721
Each
$277.53
  • RS Stock No. 2685981
  • Mfr. Part No. 48007501
Each
$189.71
  • RS Stock No. 2217371
  • Mfr. Part No. 9854959
Each
$1,069.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy