WIKA, 63 mm G 1/4 Threaded Pressure Gauge, 40 bar
- RS Stock No.:
- 219-0708
- Mfr. Part No.:
- 9022023
- Brand:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
$42.07
(exc. GST)
$46.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.07 |
*price indicative
- RS Stock No.:
- 219-0708
- Mfr. Part No.:
- 9022023
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 40bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Series | 213.53.0XX | |
| Case Material | ABS Plastic | |
| Dial Colour | White | |
| Connection Location | Bottom Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CPA, CRN, GL, GOST | |
| Model Number | 213.53 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 40bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Series 213.53.0XX | ||
Case Material ABS Plastic | ||
Dial Colour White | ||
Connection Location Bottom Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CPA, CRN, GL, GOST | ||
Model Number 213.53 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA Bourdon tube pressure gauge is constructed with a case from stainless steel and wetted parts from copper alloy. Due to the liquid filling in the case, the pressure element and movement are efficiently damped. Therefore, these instruments are particularly suited to measuring points with high dynamic loads, such as fast load cycles or vibrations.
It is vibration and shock-resistant
It has a robust design
It can be used for measuring points with high dynamic pressure loads and vibrations
Related links
- WIKA G 1/4 Threaded Pressure Gauge 40 bar
- Bourdon G 1/4 Threaded Pressure Gauge 40 bar
- WIKA G 1/4 Threaded Pressure Gauge 40 bar
- WIKA G 1/4 Type G Pressure Gauge 40 bar
- WIKA G 1/4 Pressure Gauge 40 bar
- WIKA G 1/4 Process Pressure Gauge 40 bar
- WIKA G 1/4 Threaded Pressure Gauge 1.6 bar
- WIKA G 1/4 Threaded Pressure Gauge 9 bar
