RS PRO, 40 mm 1/8 in R 1/8 Pressure Gauge, 10 bar
- RS Stock No.:
- 734-232
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$23.96
(exc. GST)
$26.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.96 |
*price indicative
- RS Stock No.:
- 734-232
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R1/8 | |
| Connection Size | 1/8 in | |
| Accuracy | ±2.5 % | |
| Connection Type | R 1/8 | |
| Series | RS PRO | |
| Case Material | Plastic | |
| Dial Colour | White | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1, EU | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R1/8 | ||
Connection Size 1/8 in | ||
Accuracy ±2.5 % | ||
Connection Type R 1/8 | ||
Series RS PRO | ||
Case Material Plastic | ||
Dial Colour White | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO 40 mm Pressure Gauge, 10 bar
The RS PRO 40 mm Pressure Gauge is designed for precise pressure measurement in various industrial applications. With a measurement range from 0 to 10 bar, it is Ideal for monitoring and controlling pressure levels in systems. The back entry connection ensures easy installation and integration.
Features and Benefits
Accuracy: ±2.5% ensures reliable and precise readings.
Dial Size: 40 mm dial for clear visibility and easy reading.
Connection Type: R 1/8 in back entry for straightforward installation.
Maximum Operating Temperature: 60 °C allows for use in a range of environments.
Case Material: Durable plastic construction for long-lasting performance.
Dial Size: 40 mm dial for clear visibility and easy reading.
Connection Type: R 1/8 in back entry for straightforward installation.
Maximum Operating Temperature: 60 °C allows for use in a range of environments.
Case Material: Durable plastic construction for long-lasting performance.
Applications
Industrial machinery
HVAC systems
Hydraulic systems
HVAC systems
Hydraulic systems
Additional Information
Complies with EN 837-1 and EU standards for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.










