WIKA, 100 mm DN 40 Clamp Pressure Gauge, 10 bar
- RS Stock No.:
- 709-371
- Mfr. Part No.:
- 48787425
- Brand:
- WIKA
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-371
- Mfr. Part No.:
- 48787425
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Diaphragm Seal | |
| Connection Size | DN 40 | |
| Connection Type | Clamp | |
| Series | DSS1 | |
| Case Material | 304 Stainless Steel | |
| Connection Location | Back Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | EP, FDA, USP | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Diaphragm Seal | ||
Connection Size DN 40 | ||
Connection Type Clamp | ||
Series DSS1 | ||
Case Material 304 Stainless Steel | ||
Connection Location Back Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals EP, FDA, USP | ||
- COO (Country of Origin):
- DE
The WIKA Bourdon tube pressure gauge is designed especially for process industry with use of high-quality material. With use of high-quality stainless steel material the instrument is suitable for liquid and gaseous media that are not highly viscous or crystallising and also in aggressive environments and harsh operations.
Shock resistance
Robust design
Related links
- WIKA DN 40 Clamp Pressure Gauge 10 bar
- WIKA DN 40 Clamp Pressure Gauge 40 bar
- WIKA DN 40 Clamp Pressure Gauge 16 bar
- WIKA DN 40 Screw Pressure Gauge 10 bar
- WIKA DN 40 Screw Connection Pressure Gauge 10 bar
- WIKA DN 38.1 Clamp Pressure Gauge 10 bar
- WIKA DN 32 Clamp Pressure Gauge 10 bar
- WIKA DN 50.8 Tri-Clamp Pressure Gauge 10 bar
