RS PRO, 100 mm BSP 1/2 in 1/2 in BSP Pressure Gauge, 100 bar
- RS Stock No.:
- 152-286
- Brand:
- RS PRO
Subtotal (1 unit)*
$232.89
(exc. GST)
$256.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.89 |
*price indicative
- RS Stock No.:
- 152-286
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | BSP 1/2 in | |
| Connection Type | 1/2 in BSP | |
| Series | RS 1.18.3 | |
| Case Material | Stainless Steel | |
| Connection Location | Bottom Entry | |
| Dial Size | 100mm | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | EN 837-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 100bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size BSP 1/2 in | ||
Connection Type 1/2 in BSP | ||
Series RS 1.18.3 | ||
Case Material Stainless Steel | ||
Connection Location Bottom Entry | ||
Dial Size 100mm | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals EN 837-1 | ||
- COO (Country of Origin):
- IT
RS PRO pressure gauge, all stainless steel wetted parts, dial size 100 mm, 0 → 100 bar max, glycerine filling, bottom connection 1/2" BSP-M
Experience durability and clarity with the all-new RS PRO pressure gauge range. These high-quality gauges are equipped with a BSP 1/2 in. male connection, ensuring a secure and leak-proof connection for hassle-free installation. The indicator has a glycerine filling that effectively dampens vibrations and offers stable readings even during high-vibration applications. Also, the bottom entry connection makes it Ideal for installations where space is at a premium, offering versatile mounting options.
Why Would You Choose These Pressure Gauges?
The tempered glass window guarantees durability and clarity, protecting the gauge from impacts while ensuring it remains readable. The robust stainless-steel case offers excellent corrosion resistance, making it suitable for harsh environments. The gauge's 100 mm outside diameter also provides a large, easy-to-read dial for quick and accurate pressure readings.
Features and Benefits
Applications
Related links
- RS PRO BSP 1/2 in 1/2 in BSP Pressure Gauge 100 bar
- RS PRO BSP 1/2 in 1/2 in BSP Pressure Gauge 3 bar
- RS PRO BSP 1/2 in 1/2 in BSP Pressure Gauge 16 bar
- RS PRO BSP 1/2 in 1/2 in BSP Pressure Gauge 10 bar
- RS PRO BSP 1/2 in 1/2 in BSP Pressure Gauge 1 bar
- RS PRO BSP 1/2 in 1/2 in BSP Pressure Gauge 400 bar
- RS PRO BSP 1/2 in 1/2 in BSP Pressure Gauge 250 bar
- RS PRO BSP 1/2 in 1/2 in BSP Pressure Gauge 6 bar
