WIKA Connector, G 1/2, For Use With Pressure Gauge
- RS Stock No.:
- 222-7951
- Mfr. Part No.:
- 9091238
- Brand:
- WIKA
Subtotal (1 unit)**
$234.73
(exc. GST)
$258.20
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $234.73 |
**price indicative
- RS Stock No.:
- 222-7951
- Mfr. Part No.:
- 9091238
- Brand:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Accessory Type | Connector | |
For Use With | Pressure Gauge | |
Connector A | G 1/2 | |
Connector A - Gender | Male | |
Series | 910.15 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Accessory Type Connector | ||
For Use With Pressure Gauge | ||
Connector A G 1/2 | ||
Connector A - Gender Male | ||
Series 910.15 | ||
Related links
- WIKA Connector G 1/2 For Use With Pressure Gauge
- WIKA Connector 160 bar max, For Use With Pressure Gauges
- WIKA Connector For Use With Pressure Gauge
- WIKA G 1/2, For Use With Pressure Gauge
- WIKA Seal G 1/2, For Use With Pressure Gauge
- WIKA For Use With Pressure Gauge
- WIKA Pressure Switch For Use With Pressure Gauge
- Bourdon Connector For Use With Pressure Gauges