WIKA Connector, G 1/2, G 1/2, 25bar max, For Use With Pressure Gauge
- RS Stock No.:
- 222-7935
- Mfr. Part No.:
- 9090657
- Brand:
- WIKA
Subtotal (1 unit)**
$35.76
(exc. GST)
$39.34
(inc. GST)
17 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $35.76 |
**price indicative
- RS Stock No.:
- 222-7935
- Mfr. Part No.:
- 9090657
- Brand:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Accessory Type | Connector | |
For Use With | Pressure Gauge | |
Connector A | G 1/2 | |
Connector A - Gender | Male | |
Series | 910.15 | |
Connector B | G 1/2 | |
Connector B - Gender | Male | |
Body Material | Steel | |
Maximum Operating Pressure | 25bar | |
Select all | ||
---|---|---|
Brand WIKA | ||
Accessory Type Connector | ||
For Use With Pressure Gauge | ||
Connector A G 1/2 | ||
Connector A - Gender Male | ||
Series 910.15 | ||
Connector B G 1/2 | ||
Connector B - Gender Male | ||
Body Material Steel | ||
Maximum Operating Pressure 25bar | ||
Related links
- WIKA Connector For Use With Pressure Gauge
- WIKA Connector For Use With Pressure Gauge
- WIKA Connector 160 bar max, For Use With Pressure Gauges
- Bourdon Connector For Use With Pressure Gauges
- RND RND 425 Series Female Connector Threaded Connection Style, Brass Adapter Cross
- WIKA G 1/2, For Use With Pressure Gauge
- WIKA Trumpet G 1/2 For Use With Pressure Gauges
- WIKA Adapter G 1/2 For Use With Pressure Gauges