WIKA Seal, G 1/2 Female, G 1/2, For Use With Pressure Gauge
- RS Stock No.:
- 268-5917
- Mfr. Part No.:
- 9302360
- Brand:
- WIKA
Subtotal (1 unit)**
$674.96
(exc. GST)
$742.46
(inc. GST)
On back order for despatch 10/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $674.96 |
**price indicative
- RS Stock No.:
- 268-5917
- Mfr. Part No.:
- 9302360
- Brand:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Accessory Type | Seal | |
For Use With | Pressure Gauge | |
Connector A | G 1/2 Female | |
Connector A - Gender | Female | |
Series | DS | |
Connector B | G 1/2 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Accessory Type Seal | ||
For Use With Pressure Gauge | ||
Connector A G 1/2 Female | ||
Connector A - Gender Female | ||
Series DS | ||
Connector B G 1/2 | ||
Related links
- WIKA G 1/2 Female, 400 bar max
- Bourdon Adapter G 1/2 Male, 400bar max
- Bourdon Adapter G 1/2 Female, 100bar max
- Bourdon Adapter G 1/2 Female, 250bar max
- Bourdon Adapter, G 1/2 Female
- Bourdon Adapter 1/2 NPT Male, 1000bar max
- Bourdon Connector For Use With Pressure Gauges
- Parker Adapter G 1/2 Female, 630 bar max