WIKA, G 1/2, For Use With Pressure Gauge
- RS Stock No.:
- 222-7949
- Mfr. Part No.:
- 9091211
- Brand:
- WIKA
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$75.29
(exc. GST)
$82.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $75.29 |
- RS Stock No.:
- 222-7949
- Mfr. Part No.:
- 9091211
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The Wika has syphon and the material used for the body is the steel. This syphon has connection process side and instrument side have welding connector and G 1/2 LH-RH union connection. This syphon has trumpet form design.
Nominal pressure is 160 bar
Compact version suitable for vibration application
Compact version suitable for vibration application
Specifications
Attribute | Value |
---|---|
For Use With | Pressure Gauge |
Connector A | G 1/2 |
Connector A - Gender | Male |
Series | 910.15 |
Related links
- WIKA, G 1/2, For Use With Pressure Gauge
- WIKA Connector, G 1/2, For Use With Pressure Gauge
- WIKA Seal, G 1/2 Female, G 1/2, For Use With Pressure Gauge
- WIKA Pressure Switch, G 1/2, For Use With Pressure Gauge
- WIKA, G 1/4, For Use With Pressure Gauge
- WIKA Trumpet, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges
- WIKA Adapter, G 1/2, G 1/2, 160 bar max, For Use With Pressure Gauges
- WIKA Connector, G 1/2, 160 bar max, For Use With Pressure Gauges