Druck DPI620PC-100barg -1 bar to 100 bar Pressure Calibrator
- RS Stock No.:
- 576-887
- Mfr. Part No.:
- DPI620PC-100barg
- Brand:
- Druck
This image is representative of the product range
Subtotal (1 unit)*
$16,660.27
(exc. GST)
$18,326.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 10 November 2026
Units | Per unit |
|---|---|
| 1 + | $16,660.27 |
*price indicative
- RS Stock No.:
- 576-887
- Mfr. Part No.:
- DPI620PC-100barg
- Brand:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Battery Type | Lithium-ion, Lithium-Polymer | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Pressure Calibrator | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Port Type | Gauge | |
| Model Number | DPI620PC-100barg | |
| Data Logging | Yes | |
| Intrinsically Safe | No | |
| Current Loop Measurement | Yes | |
| Display Type | Colour LCD Touch Screen | |
| Power Source | Rechargeable lithium Battery | |
| Weight | 575g | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 12h | |
| Maximum Operating Temperature | 50°C | |
| Length | 183mm | |
| Width | 114mm | |
| Standards/Approvals | BS EN 610101:2010, BS EN 613261:2006, CE | |
| Height | 42mm | |
| Hazardous Area Certification | ATEX, ETL, IECEx | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Battery Type Lithium-ion, Lithium-Polymer | ||
Maximum Pressure Measurement 100bar | ||
Product Type Pressure Calibrator | ||
Minimum Pressure Measurement -1bar | ||
Pressure Port Type Gauge | ||
Model Number DPI620PC-100barg | ||
Data Logging Yes | ||
Intrinsically Safe No | ||
Current Loop Measurement Yes | ||
Display Type Colour LCD Touch Screen | ||
Power Source Rechargeable lithium Battery | ||
Weight 575g | ||
Minimum Operating Temperature -10°C | ||
Battery Life 12h | ||
Maximum Operating Temperature 50°C | ||
Length 183mm | ||
Width 114mm | ||
Standards/Approvals BS EN 610101:2010, BS EN 613261:2006, CE | ||
Height 42mm | ||
Hazardous Area Certification ATEX, ETL, IECEx | ||
Plug Type USB | ||
Druck Pressure Calibrator, 100 bar Maximum Pressure, -1 bar Minimum Pressure Measurement - DPI620PC-100barg
Features and Benefits:
• -1 bar capability supports vacuum and low-pressure checks
• Colour LCD touch screen simplifies parameter entry and readouts
• Data logging records measurement traces for post-test analysis
• Rechargeable lithium battery affords extended 12 h field operation
Applications
• Ideal for maintenance of pneumatic control systems
• Used with loop-powered transmitters for 4 to 20 mA checks
• Can be used for calibration of field gauges and sensors
• Suitable for hazardous-area procedures requiring certified equipment
What certifications indicate use in regulated environments?
How is data transferred from the instrument?
What power options support extended field campaigns?
What physical attributes aid portability?
Is the unit intrinsically safe for explosive atmospheres?
- RS Stock No. 0576864
- Mfr. Part No. DPI620PCH - 2barg
- RS Stock No. 2768138
- Mfr. Part No. P3111-BAR
- RS Stock No. 0576871
- Mfr. Part No. DPI620PCH - 10barg
- RS Stock No. 2519234
- Mfr. Part No. DPI610E-PC-13G-UO -BO
Related links
- Druck DPI620PC-700bara 700 bar Pressure Calibrator
- Druck DPI 612 Flex 0 bar to 100 bar Pressure Calibrator
- Druck -1 bar to 7 bar Pressure Calibrator
- Druck DPI 611 -1 bar to 2 bar Pressure Calibrator
- Druck DPI 611 -1 bar to 7 bar Pressure Calibrator
- Druck DPI 612 Flex -1 bar to 2 bar Pressure Calibrator
- Druck DPI 612 Flex -1 bar to 20 bar Pressure Calibrator
- Druck 0 bar to 20 bar Pressure Calibrator











