RS PRO Adhesive Pre-Printed Adhesive Label-Stock Check-. Quantity: 140 Per Pack
- RS Stock No.:
- 450-6215
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 140 units)*
$14.20
(exc. GST)
$15.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 74 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 19 | $14.20 | $0.101 | - |
| 20 - 99 | $13.99 | $0.10 | 1% |
| 100 + | $11.52 | $0.082 | 18% |
*price indicative
- RS Stock No.:
- 450-6215
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Adhesive Label | |
| Text Colour | Blue | |
| Background Colour | White | |
| Quantity Per Package | 140Per Pack | |
| Length | 38mm | |
| Width | 15mm | |
| Text Message | Stock Check | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Adhesive Label | ||
Text Colour Blue | ||
Background Colour White | ||
Quantity Per Package 140Per Pack | ||
Length 38mm | ||
Width 15mm | ||
Text Message Stock Check | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Self-Adhesive Stock Labels
Pre-printed legends with write-on space
Use spirit based or ballpoint pens, pencil or typewriter
Related links
- RS PRO Adhesive Pre-Printed Adhesive Label-Safety Check-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Checked-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Rejected-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Date Installed-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Calibrated-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-QA Approved-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Cleaned-. Quantity: 140 Per Pack
