3M Filter for use with Reusable Half and Full Face Respirators 5052670
- RS Stock No.:
- 273-1856
- Mfr. Part No.:
- 5052670
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1856
- Mfr. Part No.:
- 5052670
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Filter Type | Particulate | |
| For Use With | Reusable Half and Full Face Respirators | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Filter Type Particulate | ||
For Use With Reusable Half and Full Face Respirators | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Filter, Particulate, For Use With Reusable Half and Full Face Respirators - 5052670
This filter is specifically designed to enhance respiratory protection when used alongside approved reusable half and full face respirators, playing a vital role in various industrial environments where airborne particles pose health risks. Its advanced design ensures effective filtration, contributing to a safer workplace.
Features & Benefits
• Complies with rigorous European standards for particulate filtration
• Made from polypropylene and micro glass fibre
• Protects against solid and liquid particles
• Simple to replace when breathing becomes obstructed
• Standard thread connection provides versatility in application
• Made from polypropylene and micro glass fibre
• Protects against solid and liquid particles
• Simple to replace when breathing becomes obstructed
• Standard thread connection provides versatility in application
Applications
• Compatible with 3M reusable half and full face respirators
• Ideal for environments with hazardous particulate matter
• Ideal for environments with hazardous particulate matter
What storage conditions are necessary for optimal performance?
Store the product in a sealed package at temperatures ranging from -10°C to 50°C and below 75% relative humidity.
Is it suitable for use in medical environments?
While designed for industrial safety, evaluations should be made for individual cases based on specific airborne contaminant exposure in medical settings.
What cleaning methods are recommended?
The product should not be immersed in water
ensure proper sealing after use for potential reuse.
Related links
- 3M Filter for use with 3M Half Facepiece Respirators 6500QL Series 6075
- 3M Powered Respirator Filter for use with Half And Full Facepiece Reusable Respirators 7100260627
- 3M Powered Respirator Filter for use with Half And Full Facepiece Reusable Respirators 7100260643
- 3M Powered Respirator Filter for use with Half And Full Facepiece Reusable Respirators 7100260645
- 3M Filter for use with Respirators
- 3M Filter for use with 6000 Series Respirators 6055
- 3M Powered Respirator Filter for use with 3M Half Facepiece Respirators 6500QL Series 6075
- Filter 3M 6000 Particulate for use with 6000/7500 Series Half Face Respirators And 6000/7000 Series Full Face
