MSA Safety Filter for use with Filter And Cartridges 10094376
- RS Stock No.:
- 637-094
- Mfr. Part No.:
- 10094376
- Brand:
- MSA Safety
N
Subtotal (1 pack of 10 units)*
$430.22
(exc. GST)
$473.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $430.22 | $43.022 |
*price indicative
- RS Stock No.:
- 637-094
- Mfr. Part No.:
- 10094376
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Filter Type | Particulates | |
| For Use With | Filter And Cartridges | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Filter Type Particulates | ||
For Use With Filter And Cartridges | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MSA Safety Particle Filter is engineered to trap small particles, ensuring cleaner air and optimal system performance. With a weight of 80 grams and a diameter of 104 mm, it is lightweight and compact, making it easy to install in different setups. The filters height, including the thread, measures 46 mm, and it features a secure EN 148 - 1 connection, offering reliable compatibility with a wide range of systems. This design enhances both efficiency and longevity, making it an ideal choice for applications requiring consistent air filtration.
Polypropylene housing
Polypropylene cover
Filtering material is fiber glass paper
Polypropylene cover
Filtering material is fiber glass paper
Related links
- MSA Safety Filter for use with Combination Filter Cartridges 430371
- MSA Safety Filter for use with Combination Filter Cartridges 430372
- MSA Safety Filter for use with Particle Filter Cartridge 430375
- 3M Filter for use with 3M Versaflo TR-3 TR-3600
- JSP Respirator Filter CEU150-000-000
- Cleanspace Filter for use with CST1002, CST1012 CST1004
- 3M Filter for use with Respirators
- Cleanspace Filter for use with CST1002, CST1012 CST1006
