3M Filter for use with 3M Versaflo TR-3 TR-3600

Subtotal (1 pack of 10 units)*

$53.43

(exc. GST)

$58.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$5.343$53.43

*price indicative

RS Stock No.:
273-1935
Mfr. Part No.:
TR-3600
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Filter

Filter Type

Pre-Filter

For Use With

3M Versaflo TR-3

RoHS Status: Exempt

COO (Country of Origin):
CA

3M Filter, Pre-Filter, For Use With 3MVersaflo TR-3 - TR-3600


This pre-filter is tailored for the 3M Versaflo TR-3 system, significantly enhancing air quality management for professionals across various sectors. It provides effective preliminary filtration, crucial for maintaining cleaner air in challenging environments. This filter optimises protection against dust and particulates, which is essential for adhering to health and safety standards in the workplace.

Features & Benefits


• Enhances air filtration for respiratory protection

• Effectively captures dust and particulate matter

• Utilises advanced filtration technology for improved performance

• Supports workplace safety by enhancing air quality

Applications


• Used in conjunction with the 3M Versaflo TR-3 system for reliable protection

• Integrates seamlessly with respiratory protection systems in industrial environments

What is the expected lifespan of the filter?


The lifespan may vary based on usage and environmental conditions; regularly checking and replacing the filter according to the manufacturer's guidelines will help maintain optimal performance.

Is it easy to install and replace?


The design enables straightforward installation and replacement, minimising downtime during the maintenance of air filtration systems in the workplace.

What maintenance is required for this type of filter?


Regular inspection for visual damage and adhering to the replacement schedule as specified for the 3M Versaflo system will ensure ongoing effectiveness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy