Bosch 0.615.A50.08A 18V Cordless Drilling Tool
- RS Stock No.:
- 870-893
- Mfr. Part No.:
- 0.615.A50.08A
- Brand:
- Bosch
N
Subtotal (1 unit)*
$1,346.40
(exc. GST)
$1,481.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,346.40 |
*price indicative
- RS Stock No.:
- 870-893
- Mfr. Part No.:
- 0.615.A50.08A
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drilling Tool | |
| Series | PRO | |
| Motor Type | Brushless | |
| Kit Contents | Rotary Hammer | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Battery Capacity | 4Ah | |
| Number of Batteries | 2 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drilling Tool | ||
Series PRO | ||
Motor Type Brushless | ||
Kit Contents Rotary Hammer | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Battery Capacity 4Ah | ||
Number of Batteries 2 | ||
- COO (Country of Origin):
- CN
The Bosch combo kit is a collection of Advanced power tools designed for trade and industry professionals. Its distinct offerings enable effective completion of a variety of demanding tasks with ease and precision.
Includes three essential tools: GSB, GBH, and GDE
Powered by robust 18V batteries for enhanced performance
Comes with two GBA 4.0Ah batteries for extended usage
Features GAL 18V-40 charger for quick and efficient battery recharging
- RS Stock No. 0870897
- Mfr. Part No. 0.615.A50.08J
Each
$732.35
- RS Stock No. 0870770
- Mfr. Part No. 0.601.9N7.102
Each
$885.53
- RS Stock No. 0458085
- Mfr. Part No. DCK623P3-GB
Each
$2,925.64
- RS Stock No. 0870896
- Mfr. Part No. 0.615.A50.08E
Each
$1,076.68












