FEIN 92604229010 2Ah 18V Power Tool Battery Pack
- RS Stock No.:
- 126-744
- Mfr. Part No.:
- 92604229010
- Brand:
- FEIN
Subtotal (1 unit)**
$999.62
(exc. GST)
$1,099.58
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
1 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $999.62 |
**price indicative
- RS Stock No.:
- 126-744
- Mfr. Part No.:
- 92604229010
- Brand:
- FEIN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FEIN | |
Battery Type | Li-Ion | |
Voltage Rating | 18V | |
Battery Capacity | 2Ah | |
Select all | ||
---|---|---|
Brand FEIN | ||
Battery Type Li-Ion | ||
Voltage Rating 18V | ||
Battery Capacity 2Ah | ||
Related links
- FEIN 92604241010 2Ah 18V Power Tool Battery Pack
- FEIN 92604343020 12Ah 18V Rechargeable Power Tool Battery
- Bosch 1600A02X00 8Ah 18V Power Tool Battery, For Use With Trade And Industry
- Bosch 1600A02T5X 12Ah 18V Power Tool Battery, For Use With Trade And Industry
- Milwaukee 4932430483 5Ah 18V Power Tool Battery, For Use With M18 Series
- DeWALT DCB184-XJ 5Ah 18V Power Tool Battery For DeWALT 18V XR Tools
- Bosch 1600A02T5S 8Ah 18V Power Tool Battery, For Use With Trade And Industry
- Facom CL3.BA1850 5Ah 18V Power Tool Battery, For Use With DEWALT