DiodesZetex Low Side 1, Low Side Power Switch Power Switch IC 4-Pin, SOT-223
- RS Stock No.:
- 922-7908
- Mfr. Part No.:
- BSP75GTA
- Brand:
- DiodesZetex
This image is representative of the product range
Add 2000 more to save -
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,100.00
(exc. GST)
$1,210.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,000 unit(s) shipping from 09 November 2026
- Plus 10,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.10 | $1,100.00 | - |
| 2000 - 3000 | $1.093 | $1,093.00 | - |
| 4000 + | $1.07 | $1,070.00 | 2% |
*price indicative
- RS Stock No.:
- 922-7908
- Mfr. Part No.:
- BSP75GTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | Low Side Power Switch | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.52Ω | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Minimum Supply Voltage | -0.2V | |
| Pin Count | 4 | |
| Maximum Supply Voltage | 60V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 1.4A | |
| Minimum Operating Temperature | -40°C | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Series | BSP75G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type Low Side Power Switch | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.52Ω | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Minimum Supply Voltage -0.2V | ||
Pin Count 4 | ||
Maximum Supply Voltage 60V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 1.4A | ||
Minimum Operating Temperature -40°C | ||
Length 6.7mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Series BSP75G | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
IntelliFET Self-protected MOSFETs, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex BSP75GTA Low Side 1 SOT-223
- DiodesZetex Low Side 1 SOT-223
- DiodesZetex BSP75NTA Low Side 1 SOT-223
- DiodesZetex ZXMS6001N3TA Low Side 1 SOT-223
- DiodesZetex ZXMS6004DGTA Low Side 1 SOT-223
- DiodesZetex ZXMS6004SGTA Low Side 1 SOT-223
- Infineon Low Side 1 SOT-223
- Infineon BSP75NHUMA1 Low Side 1 SOT-223
