Texas Instruments, USB Power Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 921-5074
- Mfr. Part No.:
- TPS2552DBVT
- Brand:
- Texas Instruments
Subtotal (1 reel of 250 units)*
$218.00
(exc. GST)
$239.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $0.872 | $218.00 |
*price indicative
- RS Stock No.:
- 921-5074
- Mfr. Part No.:
- TPS2552DBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Power Switch IC | |
| Power Switch Type | USB Power | |
| Switch On Resistance RdsOn | 85mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 6.5V | |
| Pin Count | 6 | |
| Operating Current | 1.2A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Power Switch IC | ||
Power Switch Type USB Power | ||
Switch On Resistance RdsOn 85mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.5V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 6.5V | ||
Pin Count 6 | ||
Operating Current 1.2A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Precision Adjustable Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Related links
- Texas Instruments SOT-23
- Texas Instruments TPS2552DBVT SOT-23
- Texas Instruments High Side SOT-23
- Microchip High Side 1 SOT-23
- Microchip MIC2009YM6-TR High Side 1 SOT-23
- Microchip MIC2005-0.5YM6-TR High Side 1 SOT-23
- Microchip MIC2005A-1YM6-TR High Side 1 SOT-23
- Texas Instruments TPS2041BDBVT High Side SOT-23
