Microchip MIC2005A-1YM5-TR High Side 1, USB Power Power Switch IC 5-Pin, SOT-23
- RS Stock No.:
- 910-1809
- Distrelec Article No.:
- 304-44-586
- Mfr. Part No.:
- MIC2005A-1YM5-TR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.60
(exc. GST)
$14.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.544 | $13.60 |
| 750 + | $0.53 | $13.25 |
*price indicative
- RS Stock No.:
- 910-1809
- Distrelec Article No.:
- 304-44-586
- Mfr. Part No.:
- MIC2005A-1YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Type | USB Power | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 275mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 500mA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Series | MIC20XX | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Type USB Power | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 275mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 500mA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
Series MIC20XX | ||
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
USB Power Switch ICs, Microchip
Related links
- Microchip High Side 1 SOT-23
- Microchip MIC2090-1YM5-TR High Side 1 SOT-23
- Microchip MIC2005A-1YM6-TR High Side 1 SOT-23
- Microchip MIC2005A-2YM5-TR High Side SOT-23
- Microchip MIC2091-1YM5-TR High Side 1 SOT-23
- Microchip High Side 1 SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments TPS2041BDBVT High Side SOT-23
