STMicroelectronics ISO808A High Side, High Side Power Switch IC 36-Pin, PowerSO-36

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$15.08

(exc. GST)

$16.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 287 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$15.08-
2 - 4$14.344%
5 - 9$13.629%
10 - 14$12.9414%
15 +$12.2818%

*price indicative

Packaging Options:
RS Stock No.:
269-5135
Mfr. Part No.:
ISO808A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

High Side

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

0.26Ω

Number of Outputs

8

Interface Type

SPI

Package Type

PowerSO-36

Pin Count

36

Maximum Supply Voltage

36V

Operating Current

2.3A

Standards/Approvals

IEC 60747-17, UL1577, UL508

Automotive Standard

No

COO (Country of Origin):
MY
The STMicroelectronics Galvanic isolated octal high-side power solid state relay with SPI Interface for high inductive loads features a low supply current. The ICs are intended for driving any kind of load with one side connected to ground. Its built-in thermal shut down protects each channel from over-temperature and overload.

Fast demagnetization of inductive loads

High common mode transient immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy