onsemi NCP11187A100PG High Side 1, High Side Power Switch IC 7-Pin, PDIP-7
- RS Stock No.:
- 233-6817
- Mfr. Part No.:
- NCP11187A100PG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.55
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,966 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.775 | $9.55 | - |
| 10 - 98 | $4.675 | $9.35 | $1.00 |
| 100 - 248 | $4.59 | $9.18 | $18.50 |
| 250 - 498 | $4.505 | $9.01 | $67.50 |
| 500 + | $4.41 | $8.82 | $182.50 |
*price indicative
- RS Stock No.:
- 233-6817
- Mfr. Part No.:
- NCP11187A100PG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | PDIP-7 | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 30V | |
| Pin Count | 7 | |
| Operating Current | 3.3mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | NCP11187 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type PDIP-7 | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 30V | ||
Pin Count 7 | ||
Operating Current 3.3mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series NCP11187 | ||
Automotive Standard No | ||
The ON Semiconductor NCP11187A100PG integrates a peak current mode PWM controller employing mWSaver technology and a highly robust 800 V SJ MOSFET providing especially enhanced performance in flyback converters. The mWSaver technology reduces switching frequency and operating current of the controller at light−load condition, which helps avoid acoustic−noise problems. The device comes in a PDIP-7 package and, includes a high−voltage startup circuit, frequency−hopping function, slope compensation, constant output power limit, and highly reliable and various protections, which allows easy design, less BOM counts, smaller PCB size and designing cost−effective off−line power supply.
The device has an integrated 800 V super junction MOSFET
It has built−in high voltage start-up, soft-start, and slope compensation
The mWSaver technology provides industrys Best-in-class standby power
The devices Switching frequency is 100 kHz
- RS Stock No. 2336817P
- Mfr. Part No. NCP11187A100PG
Each (Supplied in a Tube)
$4.775
- RS Stock No. 2336805P
- Mfr. Part No. NCP11184A065PG
Each (Supplied in a Tube)
$3.67
- RS Stock No. 2336805
- Mfr. Part No. NCP11184A065PG
Each (In a Pack of 2)
$3.67
- RS Stock No. 2816038
- Mfr. Part No. SIP32431DNP3-T1GE4
Each (In a Pack of 10)
$0.619











