Infineon BTS3060TFATMA1 Low Side 1, Low Side Power Switch IC 3-Pin, TO-252
- RS Stock No.:
- 229-1766
- Mfr. Part No.:
- BTS3060TFATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.33
(exc. GST)
$14.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 16 November 2026
- Plus 1,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.333 | $13.33 | - |
| 20 - 90 | $1.298 | $12.98 | $0.70 |
| 100 - 240 | $1.265 | $12.65 | $6.80 |
| 250 - 490 | $1.232 | $12.32 | $25.25 |
| 500 + | $1.20 | $12.00 | $66.50 |
*price indicative
- RS Stock No.:
- 229-1766
- Mfr. Part No.:
- BTS3060TFATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 135mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 4A | |
| Height | 1.15mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Automotive Standard | AEC | |
| Series | HITFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 135mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 3 | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 4A | ||
Height 1.15mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 6mm | ||
Automotive Standard AEC | ||
Series HITFET | ||
The Infineon single channel smart low-side power switch in aPG-TO252-3 package providing embedded protective functions. The device is monolithically integrated with a N channel vertical power MOSFET. It is automotive qualified and can be used in 12V automotive applications as well as in industrial applications. It is 3.3V microcontroller compatible and has active clamping for overvoltage protection.
It is RoHS compliant and AEC qualified
It has high robustness
It has low DMOS leakage current
Related links
- Infineon Low Side 1 TO-252
- Infineon BTS3035TFATMA1 Low Side 1 TO-252
- ROHM BV1LB025FPJ-CE1 Low Side 1 TO-252 J3
- Infineon BTS3205NHUSA1 Low Side 1 SOT-223
- Infineon Low Side 1 TO-263
- Infineon BTS3018TCATMA1 Low Side 1 TO-263
- Infineon BTS133TCBUMA1 Low Side 1 TO-263
- Infineon BTS141BKSA1 Low-Side Power Switch IC 3-Pin, PG-TO220-3
