Microchip MIC2025-1YM-TR High Side 1, USB Power Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 209-7680
- Mfr. Part No.:
- MIC2025-1YM-TR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$4,207.50
(exc. GST)
$4,627.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.683 | $4,207.50 |
| 12500 + | $1.514 | $3,785.00 |
*price indicative
- RS Stock No.:
- 209-7680
- Mfr. Part No.:
- MIC2025-1YM-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | USB Power | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 140mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 850mA | |
| Minimum Operating Temperature | -40°C | |
| Length | 5mm | |
| Height | 1.63mm | |
| Standards/Approvals | No | |
| Width | 3.99mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type USB Power | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 140mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 850mA | ||
Minimum Operating Temperature -40°C | ||
Length 5mm | ||
Height 1.63mm | ||
Standards/Approvals No | ||
Width 3.99mm | ||
Automotive Standard No | ||
The Microchip MIC2025-1YM-TR is a high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2025-1YM-TR is internally current limited and have thermal shutdown that protects the device and load. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is provided that is asserted during overcurrent and thermal shutdown conditions. The MIC2025-1YM-TR is available in the MM8® 8-lead MSOP and 8-lead SOP.
Short-circuit protection with thermal shutdown
Fault status flag with 3ms filter eliminates false assertions
Logic-compatible input
Soft-start circuit
