STMicroelectronics STEC01PUR Low Side Power Switch IC 16-Pin, VFQFPN
- RS Stock No.:
- 203-3435
- Mfr. Part No.:
- STEC01PUR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3435
- Mfr. Part No.:
- STEC01PUR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 7A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 7A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics STEC01 is an integrated programmable 12 mO power switch managed by the timer based circuitry. It has 3 timers designed to interrupt the ground path of a power application after a maximum on-time and inhibits the restart of the platform during a cooling window. It has a has a continuous current capability up to 7 A through the internal power MOSFET. By using an external power transistor driven through GDRV pin, a higher current can be supported. As soon as the activity on the PWM pin stops, the device automatically enters idle mode, waiting for a new valid PWM signal to be applied, in case of a normal operation.
Input under voltage lockout
VFQFPN 3x3x0.9 16L, 0.5 mm pitch package type
Two programmable timers T1, T3 and one fixed timer T2
Related links
- STMicroelectronics Low Side Power Switch IC 16-Pin, VFQFPN
- STMicroelectronics STGAP3S6I Low Side 3 SO-16W
- STMicroelectronics IPS4140HQ Low Side 4 SO-16W
- STMicroelectronics STGAP3SXS Low Side 3 SO-16W
- STMicroelectronics STGAP3SXI Low Side 3 SO-16W
- STMicroelectronics STGAP3S6STR Low Side 3 SO-16W
- STMicroelectronics STGAP3S6ITR Low Side 3 SO-16W
- STMicroelectronics STGAP3SXITR Low Side 3 SO-16W
