onsemi Flyback Converter 1 Power Switch IC 7-Pin, PDIP
- RS Stock No.:
- 195-8826
- Mfr. Part No.:
- FSL518APG
- Brand:
- onsemi
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 195-8826
- Mfr. Part No.:
- FSL518APG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Topology | Flyback Converter | |
| Number of Inputs | 1 | |
| Product Type | Power Switch IC | |
| Pin Count | 7 | |
| Package Type | PDIP | |
| Automotive Standard | No | |
| Length | 3 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 26 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 300 mV | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| Operating Current | 2 mA | |
| Power Rating | 1.25 W | |
| Series | FSL518A | |
| Standards/Approvals | RoHS, Pb-Free | |
| Width | 1.5 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Topology Flyback Converter | ||
Number of Inputs 1 | ||
Product Type Power Switch IC | ||
Pin Count 7 | ||
Package Type PDIP | ||
Automotive Standard No | ||
Length 3 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 26 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 300 mV | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
Operating Current 2 mA | ||
Power Rating 1.25 W | ||
Series FSL518A | ||
Standards/Approvals RoHS, Pb-Free | ||
Width 1.5 mm | ||
The FSL5x8A/H is an integrated peak-current-mode controlled pulse width modulation (PWM) power switch, specifically designed for off-line switch-mode power supplies. The PWM controller includes an advanced soft-start, frequency hopping, optimized gate driver, internal transconductance amplifier, temperature-compensated precise current source for loop compensation and enhanced self-protections circuitry as well. This device provides a basic platform for cost-effective design of both isolated and non-isolated Flyback converters.
Related links
- onsemi Flyback Converter 1 Power Switch IC 7-Pin, PDIP
- onsemi FSL518APG Flyback Converter 1 Power Switch IC 7-Pin, PDIP
- onsemi FSL518HPG Flyback Converter 1 Power Switch IC 7-Pin, PDIP
- onsemi Flyback Converter 1 PDIP
- onsemi Flyback Converter 1 PDIP
- Power Integrations LNK603PG Flyback Converter 1 DIP-C
- onsemi FSL156MRBN Flyback Converter 1 PDIP
- onsemi FSL116HR Flyback Converter 1 PDIP
