Maxim Integrated MAX1563ETC+ High Side 1, High Side Power Switch IC 12-Pin, TQFN
- RS Stock No.:
- 190-7932
- Mfr. Part No.:
- MAX1563ETC+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$30.87
(exc. GST)
$33.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.174 | $30.87 |
*price indicative
- RS Stock No.:
- 190-7932
- Mfr. Part No.:
- MAX1563ETC+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Switch Topology | High Side | |
| Number of Inputs | 1 | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Pin Count | 12 | |
| Package Type | TQFN | |
| Automotive Standard | No | |
| Length | 5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Surface | |
| Number of Outputs | 5 | |
| Operating Current | 80 μA | |
| Standards/Approvals | No | |
| Switch On Resistance (Rds(On)) | 50 mΩ | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Switch Topology High Side | ||
Number of Inputs 1 | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Pin Count 12 | ||
Package Type TQFN | ||
Automotive Standard No | ||
Length 5 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Surface | ||
Number of Outputs 5 | ||
Operating Current 80 μA | ||
Standards/Approvals No | ||
Switch On Resistance (Rds(On)) 50 mΩ | ||
Width 4 mm | ||
Programmable Current Limit (1A to 4A) with Resistor
Autoreset Feature Saves System Power
20ms Fault-Blanking Circuitry
Active-High/Low Control Logic
Fault-Indicator Output
Thermal-Overload Protection
Smaller 4mm x 4mm Thin QFN Package (MAX1563)
3μA Shutdown Current
Applications
Desktop Computers
Docking Stations
Notebook Computers
PDAs and Palmtop Computers
USB Ports and Hubs
Related links
- Renesas Electronics ISL54233IRTZ Multiplexer Switch IC Multiplexer, 12-Pin TQFN
- Renesas Electronics ISL54216IRTZ Multiplexer Switch IC Multiplexer, 12-Pin TQFN
- Infineon ITS5215LCUMA1 High Side 2 SOIC
- Infineon High Side 2 SOIC
- onsemi High Side 1 DFN
- onsemi NCP45650IMNTWG High Side 1 DFN
- STMicroelectronics High Side 1 PowerSSO
- onsemi FSUSB63UMX High Side 2 Power Switch IC 12-Pin, UMLP
