Microchip High Side 1, High Side Power Switch Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 177-0641
- Mfr. Part No.:
- MIC2544-1YM
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0641
- Mfr. Part No.:
- MIC2544-1YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 120mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 1.5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.99mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | MIC2544 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 120mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 1.5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.99mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series MIC2544 | ||
The MIC2544 and MIC2548 are integrated, high-side power switches optimized for low loss DC power switching and other power management applications, including Advanced Configuration and Power Interface (ACPI). The MIC2544/48 is a cost-effective, highly integrated solution that requires few external components to satisfy USB and ACPI requirements.
2.7V to 5.5V input
Adjustable current-limit up to 1.5A
Reverse current flow blocking (no "body diode")
75μA typical on-state supply current
1μA typical off-state supply current
120mΩ maximum on-resistance
2.7V to 5.5V input
Adjustable current-limit up to 1.5A
Reverse current flow blocking (no "body diode")
75μA typical on-state supply current
1μA typical off-state supply current
120mΩ maximum on-resistance
Open-drain fault flag
Thermal shutdown
Thermal shutdown output latch (MIC2548)
2ms (slow) turn-on and fast turnoff
Available with active-high or active-low enable
