STMicroelectronics E-L9826TR Low Side 2, Driver Power Switch IC 20-Pin, SOIC
- RS Stock No.:
- 165-5501
- Mfr. Part No.:
- E-L9826TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$3,086.00
(exc. GST)
$3,395.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $3.086 | $3,086.00 |
| 5000 + | $2.984 | $2,984.00 |
*price indicative
- RS Stock No.:
- 165-5501
- Mfr. Part No.:
- E-L9826TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Driver | |
| Switch On Resistance RdsOn | 3Ω | |
| Number of Outputs | 8 | |
| Number of Inputs | 2 | |
| Interface Type | Parallel, SPI | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 1A | |
| Maximum Operating Temperature | 150°C | |
| Length | 13mm | |
| Height | 2.35mm | |
| Width | 7.6mm | |
| Standards/Approvals | DIN40839, ISO7637, MIL 883C (ESD) | |
| Automotive Standard | No | |
| Series | L9826 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Driver | ||
Switch On Resistance RdsOn 3Ω | ||
Number of Outputs 8 | ||
Number of Inputs 2 | ||
Interface Type Parallel, SPI | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 1A | ||
Maximum Operating Temperature 150°C | ||
Length 13mm | ||
Height 2.35mm | ||
Width 7.6mm | ||
Standards/Approvals DIN40839, ISO7637, MIL 883C (ESD) | ||
Automotive Standard No | ||
Series L9826 | ||
- COO (Country of Origin):
- MY
Power ICs, Low-Side Power Switches, STMicroelectronics
Intelligent Power Switches, STMicroelectronics
- RS Stock No. 7532872
- Mfr. Part No. BTS3410GXUMA1
- RS Stock No. 8773122P
- Mfr. Part No. VN5160STR-E
- RS Stock No. 8805538P
- Mfr. Part No. VN750PSTR-E
- RS Stock No. 9196646
- Mfr. Part No. BTS3410GXUMA1
Related links
- STMicroelectronics E-L9826TR Low Side 2 SOIC
- STMicroelectronics High Side 1 SOIC
- STMicroelectronics Low Side SOIC
- STMicroelectronics High Side 2 PowerSSO
- STMicroelectronics VND5160JTR-E High Side 2 PowerSSO
- STMicroelectronics VN750PSTR-E High Side 1 SOIC
- STMicroelectronics VN5160STR-E High Side 1 SOIC
- STMicroelectronics High Side SOIC











