Silergy SY20808C20AAC High Side 1, Power Distribution Switch Power Switch IC 5-Pin, SOT
- RS Stock No.:
- 820-296
- Mfr. Part No.:
- SY20808C20AAC
- Brand:
- Silergy
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.20
(exc. GST)
$10.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | $0.368 | $9.20 |
| 250 - 1225 | $0.324 | $8.10 |
| 1250 - 2475 | $0.29 | $7.25 |
| 2500 + | $0.249 | $6.23 |
*price indicative
- RS Stock No.:
- 820-296
- Mfr. Part No.:
- SY20808C20AAC
- Brand:
- Silergy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Power Switch Type | Power Distribution Switch | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 65mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 1W | |
| Mount Type | Surface Mount | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | SOT | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 35μA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 3mm | |
| Width | 3.1mm | |
| Standards/Approvals | UL2367 | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Series | Sy20 | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Power Switch Type Power Distribution Switch | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 65mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 1W | ||
Mount Type Surface Mount | ||
Minimum Supply Voltage 2.5V | ||
Package Type SOT | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 35μA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Length 3mm | ||
Width 3.1mm | ||
Standards/Approvals UL2367 | ||
Height 1.3mm | ||
Automotive Standard No | ||
Series Sy20 | ||
- COO (Country of Origin):
- CN
The Silergy low loss power switch is designed for high-side load switching applications, effectively managing input voltage from 2.5V to 5.5V.
Input voltage range is 2.5V to 5.5V
Quiescent current is typically 35μA
Shutdown current as low as 0.1μA ensures efficiency
Built-in overtemperature shutdown protects against thermal issues
Compact SOT23-5 package provides a space-saving solution
Includes reverse blocking to prevent current flow from OUT to IN
