Microchip MIC2090-2YM5-TR High Side 1, High Side Power Switch IC 5-Pin, SOT-23-5
- RS Stock No.:
- 599-034
- Mfr. Part No.:
- MIC2090-2YM5-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$1,674.00
(exc. GST)
$1,842.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.558 | $1,674.00 |
*price indicative
- RS Stock No.:
- 599-034
- Mfr. Part No.:
- MIC2090-2YM5-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 1.2Ω | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Package Type | SOT-23-5 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | MIC2090 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 1.2Ω | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Package Type SOT-23-5 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Series MIC2090 | ||
Automotive Standard No | ||
The Microchip High side MOSFET power switch is optimized for general-purpose 50mA or 100mA low power distribution in circuits requiring over-current limiting and circuit protection. Typical applications for this part include switching power in USB ports, portable consumer items, camera and camcorder motor protection, thermal printer head protection, and many other low current-load switching applications.
Thermal shutdown
Under voltage lockout
Low quiescent current
Related links
- Microchip MIC2091-2YM5-TR High Side 1 SOT-23-5
- Microchip MIC2005A-2YM5-TR High Side SOT-23
- Microchip MIC2090-1YM5-TR High Side 1 SOT-23
- Microchip High Side 1 SOT-23
- Microchip MIC2007YM6-TR High Side SOT-23
- Microchip MIC2514YM5-TR High Side 1 Power Switch IC 5-Pin, SOT-23
- Microchip MIC2004-1.2YM5-TR High Side SOT-23
- Microchip MIC2005-0.5LYM5-TR High Side SOT-23
