Microchip MIC2505-1YM-TR High Side, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 598-173
- Mfr. Part No.:
- MIC2505-1YM-TR
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$8,952.50
(exc. GST)
$9,847.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $3.581 | $8,952.50 |
*price indicative
- RS Stock No.:
- 598-173
- Mfr. Part No.:
- MIC2505-1YM-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
The Microchip Voltage regulator is designed for a wide range of applications, ensuring reliable performance across varied environments. With advanced features that enhance stability and reduce the risk of failure, this product meets the high demands of modern electronic systems. Its compact design makes it suitable for spaces where size is at a premium, allowing seamless integration into your products. This regulator also boasts low quiescent current, ensuring energy efficiency and prolonged battery life for portable devices. Suitable for both consumer electronics and industrial applications, it guarantees exemplary voltage regulation and transient response. With the ability to provide a stable output even under rapid load changes, it enhances the overall reliability of your circuits.
Optimised for minimal power consumption, promoting energy efficiency
Compact form factor facilitates easy integration into tight spaces
Exceptional transient response ensures stable performance during load variations
Low quiescent current extends battery life in portable applications
Built-in protection features safeguard against overcurrent and thermal overload
Flexible output voltage options cater to diverse project requirements
Reliable performance enhances device longevity and user satisfaction
