MPS MP9928GF-P Low Side, Controller Power Control Switch 20-Pin, TSSOP-20 EP
- RS Stock No.:
- 337-749
- Mfr. Part No.:
- MP9928GF-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$2,285.50
(exc. GST)
$2,514.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $4.571 | $2,285.50 |
*price indicative
- RS Stock No.:
- 337-749
- Mfr. Part No.:
- MP9928GF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Controller | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Package Type | TSSOP-20 EP | |
| Pin Count | 20 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Topology Low Side | ||
Power Switch Type Controller | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Package Type TSSOP-20 EP | ||
Pin Count 20 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High voltage, synchronous step down switching regulator controller that can directly step down voltages from up to 60V. The Its uses PWM current control architecture with accurate cycle by cycle current limiting. It is capable of driving dual N channel MOSFET switches.
Selectable cycle by cycle current limit
Output over voltage protection
Internal LDO with externally power supply option
Programmable CCM and AAM Pulse skipping mode
Accuracy over temperature protection
Related links
- MPS MP9928GF-P Low Side TSSOP-20 EP
- MPS MP2918GF-P Low Side TSSOP-20 EP
- MPS MP4570GF-P Low Side Power Control Switch 20-Pin, TSSOP-20 EP
- MPS MP4575GF-P Low Side Power Control Switch 20-Pin, TSSOP-20 EP
- MPS MPQ4570GF-AEC1-P Low Side Power Control Switch 20-Pin, TSSOP-20 EP
- MPS SOIC-8E
- MPS MP6922DN-LF-P SOIC-8E
- MPS MP5034GJ-P 1 TSOT-23-8
