MPS MP9457GF-P Power Control Switch 28-Pin, QFN-28
- RS Stock No.:
- 337-733
- Mfr. Part No.:
- MP9457GF-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$29.11
(exc. GST)
$32.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $5.822 | $29.11 |
| 50 - 95 | $5.53 | $27.65 |
| 100 + | $5.12 | $25.60 |
*price indicative
- RS Stock No.:
- 337-733
- Mfr. Part No.:
- MP9457GF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Number of Outputs | 1 | |
| Package Type | QFN-28 | |
| Pin Count | 28 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Number of Outputs 1 | ||
Package Type QFN-28 | ||
Pin Count 28 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Frequency programmable stepdown switching converter can provide 3A continuous output current with Peak current control for excellent transient response and efficiency performance.
3A and 4.5V to 55V Input range
Fully integrated synchronous
With integrated internal high side and low side power MOSFET
Related links
- MPS MP9457GF-P Power Control Switch 28-Pin, QFN-28
- MPS MP8009GV-P Power Switch IC 28-Pin, QFN-28
- MPS MP8007GV-P Power Switch IC 28-Pin, QFN-28
- MPS MPQ5074GQBE-AEC1-P QFN-13
- MPS MP28200GG-P Low Side Power Control Switch 12-Pin, QFN-12
- MPS MP5077GG-P 1 QFN-12
- MPS MP5087AGG-P High Side Load Switch 1 QFN-12
- MPS Power Switch IC 28-Pin, QFN-28
