MPS MP5087GG-P Low Side, Load Switch Power Control Switch 12-Pin, QFN-12
- RS Stock No.:
- 337-707
- Mfr. Part No.:
- MP5087GG-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$12.24
(exc. GST)
$13.465
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 337-707
- Mfr. Part No.:
- MP5087GG-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Load Switch | |
| Package Type | QFN-12 | |
| Pin Count | 12 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Power Switch Type Load Switch | ||
Package Type QFN-12 | ||
Pin Count 12 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Load switch that provides 7A of load protection across a 0.5V to 5.5V input voltage (VIN) range. With the low RDS(ON) in a tiny package, its provides a very high efficiency and space saving solution for notebooks, tablets, and other portable device applications. It is equipped with a very accurate current monitor function. The gain of the current monitor can be scaled to different applications.
Push pull PG indicator
Adjustable start up slew rate
Output discharge function
Thermal protection
